+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19654

Measuring tape; L: 20m; Width: 13mm; measure


Manufacturer: STABILA

Manufacturer part number:
19654
TME Symbol:
STAB-19654

Specification

Manufacturer
STABILA
Type of tool
measuring tape
Length
20m
Width
13mm
Material
fiberglass
Manufacturer series
LBM 2000
Measurement tool features
metric graduations
Trade name
measure
Gross weight258 g
EAN code4005069196547
See other products in this category: Measuring Tools STABILA,
See other products from this series.:
*
19654
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.75 USDGross price for quantities from 1 pcs - 27.75 USD
Net price for quantities from 3 pcs - 24.87 USDGross price for quantities from 3 pcs - 24.87 USD