+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930620106 STAS 2

Connector: rectangular; ST; plug; male; PIN: 2; tinned; IP54; 16A


Manufacturer: HIRSCHMANN

Manufacturer part number:
930620106 STAS 2
TME Symbol:
STAS-2

Specification

Manufacturer
HIRSCHMANN
Type of connector
rectangular
Manufacturer series
ST
Connector
plug
Kind of connector
male
Number of pins
2
Contact plating
tinned
IP rating
IP54
Maximum current
16A
Rated voltage
0.25kV
Connector pinout layout
2+PE
Locking system
latch
Mechanical mounting
for cable
Electrical mounting
screw terminal
Max cable section
1.5mm2
Spatial orientation
straight
Cable external diameter
4...6.5mm
Gross weight16.841 g
Certificates
See other products in this category: ST connectors HIRSCHMANN,
See other products from this series.:
*
930620106 STAS 2
0 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 5 pcs - 5.47 USDGross price for quantities from 5 pcs - 5.47 USD
Net price for quantities from 20 pcs - 4.83 USDGross price for quantities from 20 pcs - 4.83 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs