+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGIPN3H60AT

IC: driver; IGBT three-phase bridge,NTC thermistor; SLLIMM nano


Manufacturer: STMicroelectronics

Manufacturer part number:
STGIPN3H60AT
TME Symbol:
STGIPN3H60AT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, NTC thermistor
Kind of integrated circuit
3-phase motor controller, IPM
Technology
SLLIMM nano
Case
NDIP-26L
Output current
3A
Number of channels
6
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
12...17/0...500V DC
Frequency
25kHz
Power dissipation
8W
Collector-emitter voltage
600V
Gross weight3.8 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STGIPN3H60AT
36 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 17 pcs