+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-30-487

Measuring tape; L: 3m; Width: 12.7mm; plastic; Class: II; yellow


Manufacturer: STANLEY

Manufacturer part number:
0-30-487
TME Symbol:
STL-0-30-487

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
3m
Width
12.7mm
Enclosure material
plastic
Accuracy class
II
Colour
yellow
Trade name
measure
Measurement tool features
  • automatic tape return
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight108.15 g
EAN code3253560304874

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
0-30-487
56 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.83 USDGross price for quantities from 3 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 36 pcs