+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-30-497

Measuring tape; L: 5m; Width: 19mm; plastic; Class: II; yellow


Manufacturer: STANLEY

Manufacturer part number:
0-30-497
TME Symbol:
STL-0-30-497

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
5m
Width
19mm
Enclosure material
plastic
Accuracy class
II
Colour
yellow
Trade name
measure
Measurement tool features
  • automatic tape return
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight196.63 g
EAN code3253560304973

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
0-30-497
106 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 3 pcs - 4.08 USDGross price for quantities from 3 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 36 pcs