+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-30-697

Measuring tape; L: 5m; Width: 19mm; Class: II; measure


Manufacturer: STANLEY

Manufacturer part number:
0-30-697
TME Symbol:
STL-0-30-697

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
5m
Width
19mm
Manufacturer series
Tylon™
Accuracy class
II
Trade name
measure
Gross weight203.2 g
EAN code3253560306977

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
0-30-697
38 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 6 pcs - 5.54 USDGross price for quantities from 6 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 36 pcs