+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-68-732

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 60mm; 5pcs.


Manufacturer: STANLEY

Manufacturer part number:
1-68-732
TME Symbol:
STL-1-68-732

Specification

Manufacturer
STANLEY
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size - inch
HEX 1/4"
Overall length
60mm
Quantity in set/package
5pcs.
Version
magnetic
Tools application
screwdriver bits
Gross weight146.8 g
EAN code3253561687327
See other products in this category: Screwdriver Bits STANLEY,
*
1-68-732
30 in TME stock
Net price for quantities from 1 pcg - 13.96 USDGross price for quantities from 1 pcg - 13.96 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts