+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136801

Screwdriver bit: Torx®; TX30; 5/16"; Overall len: 39mm


Manufacturer: STANLEY

Manufacturer part number:
136801
TME Symbol:
STL-136801

Specification

Manufacturer
STANLEY
Type of screwdriver bit
Torx®
Bit size
TX30
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
39mm
Gross weight44.3 g
See other products in this category: Screwdriver Bits STANLEY,
*
136801
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD