+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT13121-0

Wrench: adjustable; 6"; Overall len: 150mm


Manufacturer: STANLEY

Manufacturer part number:
STHT13121-0
TME Symbol:
STL-STHT13121-0

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity - inch
6"
Overall length
150mm
Key features
chrome plated key surface
Gross weight146 g
EAN code3253560131210
See other products in this category: Adjustable Wrenches STANLEY,
*
STHT13121-0
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 6 pcs - 6.88 USDGross price for quantities from 6 pcs - 6.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.