+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM-25-31

Contactor: 4-pole installation; 25A; 230VAC; NC + NO x3; STM


Manufacturer: ZAMEL

Manufacturer part number:
STM-25-31

Alternative designations: EXT10000292

TME Symbol:
STM-25-31

Specification

Manufacturer
ZAMEL
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NC + NO x3
Mounting
for DIN rail mounting
Manufacturer series
STM
Leads
screw terminals
Operating temperature
-5...60°C
Gross weight222.2 g
EAN code5903669487333
See other products in this category: Contactors -Installation Modular ZAMEL,
See other products from this series.:
*
STM-25-31
6 in TME stock
Net price for quantities from 1 pcs - 22.67 USDGross price for quantities from 1 pcs - 22.67 USD
Net price for quantities from 5 pcs - 21.25 USDGross price for quantities from 5 pcs - 21.25 USD
Net price for quantities from 10 pcs - 19.84 USDGross price for quantities from 10 pcs - 19.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.