+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM-40-40/24V

Contactor: 4-pole installation; 40A; 24VAC,24VDC; NO x4; STM


Manufacturer: ZAMEL

Manufacturer part number:
STM-40-40/24V

Alternative designations: EXT10000297

TME Symbol:
STM-40-40/24V

Specification

Manufacturer
ZAMEL
Type of contactor
4-pole installation
Max. operating current
40A
Control voltage
24V AC, 24V DC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
STM
Leads
screw terminals
Operating temperature
-5...60°C
Gross weight361.9 g
EAN code5903669487388
See other products in this category: Contactors -Installation Modular ZAMEL,
See other products from this series.:
*
STM-40-40/24V
6 in TME stock
Net price for quantities from 1 pcs - 35.88 USDGross price for quantities from 1 pcs - 35.88 USD
Net price for quantities from 5 pcs - 33.64 USDGross price for quantities from 5 pcs - 33.64 USD
Net price for quantities from 10 pcs - 31.40 USDGross price for quantities from 10 pcs - 31.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.