+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49656

Wire: control cable; SUPERTRONIC® C-PURO; 5x0.14mm2; grey; Cu


Manufacturer: HELU

Manufacturer part number:
49656
TME Symbol:
STR-C-PUR5X0.14

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
SUPERTRONIC® C-PURO
Cable structure
5x0.14mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
4.8mm
Number of cores
5
Rated voltage
0.35kV
Core section
0.14mm2
Core marking
colours without colour repetition
CPR standard
no classification
Earth core
none
Resistance to
mechanical stesses, most of alkalis, most of oils, ozone, UV rays
Operating temperature
-40...70°C
Cable application
  • industrial applications
  • power chain
  • robotics
Gross weight35.309 g
Certificates
EAN code4060892145056

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded HELU,
See other products from this series.:
*
49656
41 in TME stock
Net price for quantities from 1 m - 2.03 USDGross price for quantities from 1 m - 2.03 USD
Net price for quantities from 25 m - 1.83 USDGross price for quantities from 25 m - 1.83 USD
Net price for quantities from 50 m - 1.63 USDGross price for quantities from 50 m - 1.63 USD
Net price for quantities from 100 m - 1.43 USDGross price for quantities from 100 m - 1.43 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.