+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49596

Wire: control cable; 4x0.25mm2; PUR; grey; stranded; Cu; 4.8mm; 350V


Manufacturer: HELU

Manufacturer part number:
49596
TME Symbol:
STR-PUR4X0.25

Specification

Manufacturer
HELU
Type of wire
control cable
Cable structure
4x0.25mm2
Wire insulation material
PUR
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Manufacturer series
SUPERTRONIC® PURO
Core section
0.25mm2
Number of cores
4
Cable external diameter
4.8mm
Rated voltage
0.35kV
Core marking
colours without colour repetition
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
flame, mechanical stesses, most of oils, oxidation, ozone, UV rays
Operating temperature
-40...70°C
Cable application
  • industrial applications
  • power chain
  • robotics
Gross weight34.695 g
Certificates
EAN code4060892145483

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded HELU,
See other products from this series.:
*
49596
350 in TME stock
Net price for quantities from 1 m - 1.36 USDGross price for quantities from 1 m - 1.36 USD
Net price for quantities from 25 m - 1.16 USDGross price for quantities from 25 m - 1.16 USD
Net price for quantities from 50 m - 1.03 USDGross price for quantities from 50 m - 1.03 USD
Net price for quantities from 100 m - 0.91 USDGross price for quantities from 100 m - 0.91 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 mReel = 1 000 m