+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-100811-01

Sensor: temperature; 2.1÷3.6VDC; DFN6; STS; Temp: -40÷125°C


Manufacturer: SENSIRION

Manufacturer part number:
1-100811-01
TME Symbol:
STS21

Specification

Manufacturer
SENSIRION
Type of sensor
temperature
Case
DFN6
Manufacturer series
STS
Temperature measuring range
-40...125°C
Interface
I2C
Temperature measurement accuracy
±0.2°C
Supply voltage
  • 2.1...3.6V DC
Dimensions
Schematic diagram
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature Transducers SENSIRION,
See other products from this series.:
*
1-100811-01
17 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 400 pcs - 1.78 USDGross price for quantities from 400 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs