+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU4S-21L

Socket; PIN: 4; 8A; 300VAC; for DIN rail mounting; -40÷70°C

Manufacturer: IDEC

Manufacturer part number:
SU4S-21L
TME Symbol:
SU4S-21L

Specification

Manufacturer
IDEC
Type of relays accessories
socket
Number of pins
4
Contact current max.
8A
Rated voltage
300V AC
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
Electrical connection
spring-loaded terminals
AC contacts rating @R
8A / 300V AC
DC contacts rating @R
8A / 300V DC
Switched voltage
max. 300V AC, max. 300V DC
Dimensions
Gross weight69.78 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories IDEC,
*
SU4S-21L
3 in TME stock
Net price for quantities from 1 pcs - 10.32 USDGross price for quantities from 1 pcs - 10.32 USD
Net price for quantities from 10 pcs - 9.68 USDGross price for quantities from 10 pcs - 9.68 USD
Net price for quantities from 20 pcs - 9.34 USDGross price for quantities from 20 pcs - 9.34 USD
Net price for quantities from 50 pcs - 8.67 USDGross price for quantities from 50 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.