+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-10/BK

Spiral wrapping; Øbundle : 10÷30mm; polyetylene; black; L: 10m


Manufacturer: KURANT

Manufacturer part number:
SW-10/BK
TME Symbol:
SW-10/BK

Specification

Manufacturer
KURANT
Type of cable accessories
spiral wrapping
Bundle diameter
10...30mm
Material
polyetylene
Colour
black
Length
10m
Cable accessories features
flexible
Cable accessories application
binding cables into bundles, wires protection against damage
Operating temperature
-30...70°C
Gross weight150.51 g
Certificates
See other products in this category: Protective tubes KURANT,
*
SW-10/BK
343 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 8.70 USDGross price for quantities from 1 rol - 8.70 USD
Net price for quantities from 5 rol - 7.39 USDGross price for quantities from 5 rol - 7.39 USD
Net price for quantities from 50 rol - 6.57 USDGross price for quantities from 50 rol - 6.57 USD