+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW25-2G

Heatsink: extruded; TO218; L: 12.7mm; W: 34.9mm; H: 25mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
SW25-2G
TME Symbol:
SW25-2G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218
Length
12.7mm
Width
34.9mm
Height
25mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
SW25-2G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD