+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SY-DS-1N

Sensor: humidity; 0÷100%RH; ±5% RH; 800mVDC; 7x5.08x0.635mm; 10kΩ


Manufacturer: SAMYOUNG

Manufacturer part number:
SY-DS-1N
TME Symbol:
SY-DS-1N

Specification

Manufacturer
SAMYOUNG
Type of sensor
humidity
Humidity measuring range
0...100% RH
Tolerance
±5% RH
Body dimensions
7x5.08x0.635mm
Output configuration
analogue voltage
Operating temperature
0...60°C
Resistance
10kΩ
Detection
condensation
Supply voltage
  • 800mV DC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Humidity Sensors SAMYOUNG,
*
SY-DS-1N
0 in TME stock
Net price for quantities from 1000 pcs - 2.74 USDGross price for quantities from 1000 pcs - 2.74 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.