+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYH-2R

Sensor: humidity; 10÷95%RH; ±5% RH; 1÷5VDC; 11x5.08x0.635mm; 33kΩ

Manufacturer: SAMYOUNG

Manufacturer part number:
SYH-2R
TME Symbol:
SYH-2R

Specification

Manufacturer
SAMYOUNG
Type of sensor
humidity
Humidity measuring range
10...95% RH
Tolerance
±5% RH
Body dimensions
11x5.08x0.635mm
Output configuration
analogue voltage
Operating temperature
-20...85°C
Resistance
33kΩ
Supply voltage
  • 1...5V DC
Gross weight0.172 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Humidity Sensors SAMYOUNG,
*
SYH-2R
93 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs