+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SZESD5B5.0ST1G

Diode: TVS; 5.8÷7.8V; bidirectional; SOD523; automotive industry


Manufacturer: ONSEMI

Manufacturer part number:
SZESD5B5.0ST1G
TME Symbol:
SZESD5B5.0ST1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
5V
Breakdown voltage
5.8...7.8V
Semiconductor structure
bidirectional
Case
SOD523
Mounting
SMD
Application
automotive industry
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
SZESD5B5.0ST1G
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 75 pcs - 0.20 USDGross price for quantities from 75 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 300 pcs - 0.15 USDGross price for quantities from 300 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.