+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-11185

Enclosure: for modular components; IP30; wall mount; Body: white

NEW

Manufacturer: ABEX

Manufacturer part number:
T-11185

Alternative designations: S-9K BIAŁY

TME Symbol:
T-11185

Specification

Manufacturer
ABEX
Type of enclosure
for modular components
IP rating
IP30
Mounting
wall mount
Dimension Y
150mm
Dimension X
200mm
Dimension Z
77.5mm
Cover colour
transparent darkened
Body colour
white
Gross weight409.7 g
EAN code5907522006167
See other products in this category: Modular Aparatus Enclosures ABEX,
*
T-11185
6 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 3 pcs - 13.00 USDGross price for quantities from 3 pcs - 13.00 USD
Net price for quantities from 6 pcs - 12.13 USDGross price for quantities from 6 pcs - 12.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.