+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100179

Grommet; with bulkhead; Ømount.hole: 37mm; Øhole: 29mm; black


Manufacturer: TRELLEBORG

Manufacturer part number:
100179
TME Symbol:
T-GD29

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
37mm
Hole diameter
29mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1...2mm
Flammability rating
UL94V-0
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Thickness
10mm
Gross weight7.59 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100179
3919 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs