+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100181

Grommet; with bulkhead; Ømount.hole: 60mm; Øhole: 48mm; black


Manufacturer: TRELLEBORG

Manufacturer part number:
100181
TME Symbol:
T-GD48

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
60mm
Hole diameter
48mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1.5...3mm
Flammability rating
UL94V-0
Related items
PDM-55-62, PDM-SET-9-62, PDM-SET-9-120
Thickness
12mm
Gross weight21.6 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100181
88 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs