+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IF5M220ZM05

Signalling column; LED; 220VAC; Sound level: 90dB; IP65; IF; 55mm

Manufacturer: EMAS

Manufacturer part number:
T0-IF5M220ZM05
TME Symbol:
T0-IF5M220ZM05

Specification

Manufacturer
EMAS
Type of signaller
signalling column
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Sound level
90dB
IP rating
IP65
Manufacturer series
IF
Diameter
55mm
Supply voltage
  • 220V AC
Gross weight145.85 g
Certificates
EAN code5900103189792
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
T0-IF5M220ZM05
4 in TME stock
Net price for quantities from 1 pcs - 59.25 USDGross price for quantities from 1 pcs - 59.25 USD
Net price for quantities from 5 pcs - 55.35 USDGross price for quantities from 5 pcs - 55.35 USD
Net price for quantities from 10 pcs - 51.45 USDGross price for quantities from 10 pcs - 51.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.