+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IKAM01

Base; black; IK; plastic; L: 100mm; signalling column


Manufacturer: EMAS

Manufacturer part number:
T0-IKAM01
TME Symbol:
T0-IKAM01

Specification

Manufacturer
EMAS
Type of signallers accessories
base
Colour
black
Manufacturer series
IK
Material
plastic
Length
0.1m
Application
signalling column
Base diameter
100mm
Gross weight51.59 g
Certificates
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
T0-IKAM01
0 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 5 pcs - 5.43 USDGross price for quantities from 5 pcs - 5.43 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.