+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-IKM7Z220

Automation module: sound signaller; 230VAC; Sound level: 90dB; IK


Manufacturer: EMAS

Manufacturer part number:
T0-IKM7Z220
TME Symbol:
T0-IKM7Z220

Specification

Manufacturer
EMAS
Type of automation module
sound signaller
Signalling method
buzzer
Sound level
90dB
Manufacturer series
IK
Diameter
70mm
Supply voltage
  • 230V AC
Gross weight77.35 g
Certificates
EAN code5900103189914
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
T0-IKM7Z220
0 in TME stock
Net price for quantities from 1 pcs - 35.23 USDGross price for quantities from 1 pcs - 35.23 USD
Net price for quantities from 5 pcs - 33.14 USDGross price for quantities from 5 pcs - 33.14 USD
Net price for quantities from 10 pcs - 30.59 USDGross price for quantities from 10 pcs - 30.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.