+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-MKS1TM-0.40

Motor breaker; for DIN rail mounting; 0.25÷0.4A; IP40; -5÷40°C


Manufacturer: EMAS

Manufacturer part number:
T0-MKS1TM-0.40
TME Symbol:
T0-MKS1TM-0.40

Specification

Manufacturer
EMAS
Type of protection
motor breaker
Mounting
for DIN rail mounting
Range of overcurrent release settings
0.25...0.4A
Electrical connection
screw
IP rating
IP40
Operating temperature
-5...40°C
Manufacturer series
MKS 2
Number of poles
3
Insulation voltage
690V
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Gross weight208 g
Certificates
EAN code5900103215774
See other products in this category: Motor Protection Breakers EMAS,
See other products from this series.:
*
T0-MKS1TM-0.40
2 in TME stock
Net price for quantities from 1 pcs - 39.90 USDGross price for quantities from 1 pcs - 39.90 USD
Net price for quantities from 10 pcs - 37.28 USDGross price for quantities from 10 pcs - 37.28 USD
Net price for quantities from 20 pcs - 34.65 USDGross price for quantities from 20 pcs - 34.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.