+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN1MIM2

Microswitch SNAP ACTION; 6A/250VAC; with lever (with roller)


Manufacturer: EMAS

Manufacturer part number:
MN1MIM2
TME Symbol:
T0-MN1MIM2

Specification

Manufacturer
EMAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP20
Leads
screw
Body dimensions
49x18x29mm
Mechanical durability
500000 cycles
Operating temperature
-25...80°C
Lever length
49mm
Electrical life
100000 cycles
Min. insulation resistance
10MΩ
Contact material
AgNi
Gross weight10 g
Certificates
EAN code5900103200831
See other products in this category: Microswitches SNAP ACTION EMAS,
*
MN1MIM2
0 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 10 pcs - 12.03 USDGross price for quantities from 10 pcs - 12.03 USD
Net price for quantities from 25 pcs - 11.64 USDGross price for quantities from 25 pcs - 11.64 USD
Net price for quantities from 50 pcs - 11.23 USDGross price for quantities from 50 pcs - 11.23 USD
Net price for quantities from 100 pcs - 10.43 USDGross price for quantities from 100 pcs - 10.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.