+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12429

Cable tie; L: 760mm; W: 7.6mm; natural; polyamide; 535N; Ømax: 225mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12429
TME Symbol:
T120L-PA66-NA-L1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.76m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
535N
Loop diameter max
225mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight9.8 g
Certificates
EAN code5022660018619
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-12429
51 in TME stock
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs