+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1410161000-000

Enclosure for connectors: HDC; size 6; with double latch; HDC


Manufacturer: TE Connectivity

Manufacturer part number:
T1410161000-000

Alternative designations: H16B-AGS

TME Symbol:
T1410161000-000

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
HDC
Case
size 6
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with double latch
Insert mounting
77.5x27mm
Application - series/manufacturer
HDC
Enclosure material
aluminium alloy
Gross weight157.15 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
T1410161000-000
12 in TME stock
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Net price for quantities from 5 pcs - 18.76 USDGross price for quantities from 5 pcs - 18.76 USD
Net price for quantities from 10 pcs - 17.60 USDGross price for quantities from 10 pcs - 17.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs