+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1451N52TOHXPSA1

Thyristor: hockey-puck; 5.2kV; Ifmax: 2.61kA; 2.32kA; Igt: 350mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1451N52TOHXPSA1
TME Symbol:
T1451N52TOHXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
5.2kV
Max. load current
2.61kA
Load current
2.32kA
Gate current
350mA
Body dimensions
Ø121/Ø86mm
Mounting
Press-Pack
Max. forward impulse current
44kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1451N52TOHXPSA1
0 in TME stock
Net price for quantities from 4 pcs - 2 620.01 USDGross price for quantities from 4 pcs - 2 620.01 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.