+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00079

Cable tie; L: 100mm; W: 2.5mm; white; polyamide; 80N; Ømax: 20mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00079
TME Symbol:
T18ROS-PA66V0-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
white
Tie material
polyamide
Tie strength
80N
Loop diameter max
20mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight0.29 g
Certificates
EAN code5022660332579
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-00079
100 in TME stock
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs