+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4010008041-000

Connector: M8; female; PIN: 4; 30V; IP67; straight; unshielded; plug


Manufacturer: TE Connectivity

Manufacturer part number:
T4010008041-000
TME Symbol:
T4010008041-000

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
female
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
straight
Connector variant
unshielded
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
3.5...4.8mm
Polarisation
A code - DeviceNet / CANopen
Wire size
26AWG...24AWG
Operating temperature
-40...85°C
Gross weight13.2 g
See other products in this category: M8 connectors TE Connectivity,
*
T4010008041-000
320 in TME stock
Net price for quantities from 1 pcs - 13.04 USDGross price for quantities from 1 pcs - 13.04 USD
Net price for quantities from 10 pcs - 11.29 USDGross price for quantities from 10 pcs - 11.29 USD
Net price for quantities from 25 pcs - 10.72 USDGross price for quantities from 25 pcs - 10.72 USD
Net price for quantities from 50 pcs - 10.30 USDGross price for quantities from 50 pcs - 10.30 USD
Net price for quantities from 100 pcs - 9.94 USDGross price for quantities from 100 pcs - 9.94 USD
Net price for quantities from 125 pcs - 9.80 USDGross price for quantities from 125 pcs - 9.80 USD
Net price for quantities from 200 pcs - 9.59 USDGross price for quantities from 200 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs