+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4012008031-000

Connector: M8; female; PIN: 3; 60V; IP67; angled 90°; unshielded


Manufacturer: TE Connectivity

Manufacturer part number:
T4012008031-000
TME Symbol:
T4012008031-000

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
female
Number of pins
3
Rated voltage
60V
IP rating
IP67
Spatial orientation
angled 90°
Connector variant
unshielded
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
3.5...4.8mm
Polarisation
A code - DeviceNet / CANopen
Wire size
26AWG...24AWG
Operating temperature
-40...85°C
Gross weight13.71 g
See other products in this category: M8 connectors TE Connectivity,
*
T4012008031-000
0 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 10 pcs - 10.80 USDGross price for quantities from 10 pcs - 10.80 USD
Net price for quantities from 25 pcs - 10.22 USDGross price for quantities from 25 pcs - 10.22 USD
Net price for quantities from 50 pcs - 9.76 USDGross price for quantities from 50 pcs - 9.76 USD
Net price for quantities from 100 pcs - 9.31 USDGross price for quantities from 100 pcs - 9.31 USD
Net price for quantities from 125 pcs - 9.18 USDGross price for quantities from 125 pcs - 9.18 USD
Net price for quantities from 200 pcs - 8.92 USDGross price for quantities from 200 pcs - 8.92 USD
Net price for quantities from 250 pcs - 8.80 USDGross price for quantities from 250 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs