+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of connector | M8 | |
Kind of connector | male | |
Number of pins | 4 | |
Rated voltage | 30V | |
IP rating | IP67 | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, rear side nut | |
Connector | socket | |
Locking system | external thread, threaded joint | |
Electrical mounting | cables | |
Cable length | 0.2m | |
Polarisation | A code - DeviceNet / CANopen | |
Operating temperature | -40...85°C |