+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Version | double | |
Length | 305mm | |
Tie width | 4.7mm | |
Tie material | polyamide | |
Colour | black | |
Tie strength | 180N | |
Loop diameter max | 76.2mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | T50IDH | |
Resistance to | UV rays | |
Cable accessories application | for parallel routing |