+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117-05002

Cable tie; L: 210mm; W: 4.7mm; natural; polyamide; 180N; Ømax: 38mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
117-05002
TME Symbol:
T50RDH-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
double
Length
210mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
38mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50RDH
Cable accessories application
for parallel routing
Gross weight1.65 g
Certificates
EAN code5022660324369
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
117-05002
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1500 pcs - 0.28 USDGross price for quantities from 1500 pcs - 0.28 USD