+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T62-200-12

Thyristor: stud; 1.2kV; Ifmax: 315A; 200A; Igt: 150mA; TO209AB,TO93


Manufacturer: KUBARA LAMINA

Manufacturer part number:
T62-200-12
TME Symbol:
T62-200-12

Specification

Manufacturer
KUBARA LAMINA
Type of thyristor
stud
Max. off-state voltage
1.2kV
Max. load current
315A
Load current
200A
Gate current
150mA
Case
TO93, TO209AB
Mounting
screw
Max. forward impulse current
5kA
Turn-on time
10µs
Fastening thread
M20x1,5
Kind of package
bulk
Gross weight320.7 g
Certificates
See other products in this category: Stud mounting thyristors KUBARA LAMINA,
*
T62-200-12
1 in TME stock
Net price for quantities from 1 pcs - 93.95 USDGross price for quantities from 1 pcs - 93.95 USD
Net price for quantities from 3 pcs - 83.99 USDGross price for quantities from 3 pcs - 83.99 USD
Net price for quantities from 10 pcs - 71.34 USDGross price for quantities from 10 pcs - 71.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts