+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05419

Cable tie; L: 390mm; W: 4.7mm; natural; polyamide; 355N; Ømax: 110mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05419
TME Symbol:
T80L-PA66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
355N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight2.527 g
Certificates
EAN code4031026105802
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05419
2200 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs