+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T930N36TOFVTXPSA1

Thyristor: hockey-puck; 3.6kV; Ifmax: 2.2kA; 930A; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T930N36TOFVTXPSA1
TME Symbol:
T930N36TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
3.6kV
Max. load current
2.2kA
Load current
930A
Gate current
250mA
Case
TO200AC
Body dimensions
Ø75/Ø50mm
Mounting
Press-Pack
Max. forward impulse current
19.5kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T930N36TOFVTXPSA1
0 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 446.00 USDGross price for quantities from 4 pcs - 446.00 USD