+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.0034

Circuit breaker; Urated: 240VAC; 60VDC; 16A; DPST; Poles: 1; SNAP-IN


Manufacturer: SCHURTER

Manufacturer part number:
4430.0034
TME Symbol:
TA45-ABTWF160C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
16A
Contacts configuration
DPST
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Mounting hole dimensions
45x21.7mm
Dielectric strength
4kV AC
Actuator colour
white
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Breakers application
household appliance, industrial appliance
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Dimensions
Gross weight34.33 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0034
0 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 5 pcs - 18.70 USDGross price for quantities from 5 pcs - 18.70 USD
Net price for quantities from 10 pcs - 17.84 USDGross price for quantities from 10 pcs - 17.84 USD
Net price for quantities from 20 pcs - 17.03 USDGross price for quantities from 20 pcs - 17.03 USD
Net price for quantities from 40 pcs - 16.29 USDGross price for quantities from 40 pcs - 16.29 USD
Net price for quantities from 60 pcs - 15.89 USDGross price for quantities from 60 pcs - 15.89 USD
Net price for quantities from 100 pcs - 15.42 USDGross price for quantities from 100 pcs - 15.42 USD
Net price for quantities from 260 pcs - 14.71 USDGross price for quantities from 260 pcs - 14.71 USD
Net price for quantities from 400 pcs - 14.35 USDGross price for quantities from 400 pcs - 14.35 USD
Net price for quantities from 500 pcs - 14.15 USDGross price for quantities from 500 pcs - 14.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs