+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.1696

Circuit breaker; 7A; TA45; Leads: connectors; Button marking: O-I


Manufacturer: SCHURTER

Manufacturer part number:
4430.1696
TME Symbol:
TA45-AKDWF070C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
7A
Manufacturer series
TA45
Leads
connectors
Actuator colour
white
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight49.1 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.1696
9 in TME stock
Net price for quantities from 1 pcs - 35.35 USDGross price for quantities from 1 pcs - 35.35 USD
Net price for quantities from 16 pcs - 33.33 USDGross price for quantities from 16 pcs - 33.33 USD
Net price for quantities from 32 pcs - 31.52 USDGross price for quantities from 32 pcs - 31.52 USD
Net price for quantities from 96 pcs - 29.50 USDGross price for quantities from 96 pcs - 29.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs