+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.3632

Circuit breaker; 12A; Poles: 2; SNAP-IN; IP40; TA45 Push button 3P


Manufacturer: SCHURTER

Manufacturer part number:
4430.3632
TME Symbol:
TA45-ATNTF120C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
12A
Number of poles
2
Mounting
SNAP-IN
IP rating
IP40
Manufacturer series
TA45 Push button 3P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight63.37 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.3632
8 in TME stock
Net price for quantities from 1 pcs - 35.35 USDGross price for quantities from 1 pcs - 35.35 USD
Net price for quantities from 18 pcs - 33.13 USDGross price for quantities from 18 pcs - 33.13 USD
Net price for quantities from 36 pcs - 31.11 USDGross price for quantities from 36 pcs - 31.11 USD
Net price for quantities from 108 pcs - 29.50 USDGross price for quantities from 108 pcs - 29.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs