+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAM 090706

Enclosure: junction box; X: 65mm; Y: 95mm; Z: 60mm; wall mount; ABS

Manufacturer: FIBOX

Manufacturer part number:
TAM 090706
TME Symbol:
TAM090706

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
65mm
Dimension Y
95mm
Dimension Z
60mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP65
Version
with metric knockouts
Body colour
grey
Cover colour
grey
Operating temperature
-40...60°C
Flammability rating
UL94HB
Gross weight110.78 g
Certificates
EAN code6418074011428

WATCH VIDEO

See other products in this category: Junction boxes FIBOX,
*
TAM 090706
44 in TME stock
Net price for quantities from 1 pcs - 9.17 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 8 pcs - 8.60 USDGross price for quantities from 8 pcs - 8.60 USD
Net price for quantities from 32 pcs - 8.03 USDGross price for quantities from 32 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs