+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAM 191209

Enclosure: junction box; X: 122mm; Y: 187mm; Z: 90mm; wall mount; ABS

Manufacturer: FIBOX

Manufacturer part number:
TAM 191209
TME Symbol:
TAM191209

Specification

Manufacturer
FIBOX
Type of enclosure
junction box
Dimension X
122mm
Dimension Y
187mm
Dimension Z
90mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP65
Version
with metric knockouts
Body colour
grey
Cover colour
grey
Operating temperature
-40...60°C
Flammability rating
UL94HB
Gross weight331.6 g
Certificates
EAN code6418074062666

WATCH VIDEO

See other products in this category: Junction boxes FIBOX,
*
TAM 191209
24 in TME stock
Net price for quantities from 1 pcs - 17.04 USDGross price for quantities from 1 pcs - 17.04 USD
Net price for quantities from 4 pcs - 15.98 USDGross price for quantities from 4 pcs - 15.98 USD
Net price for quantities from 16 pcs - 14.92 USDGross price for quantities from 16 pcs - 14.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.