+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAMIYA-W

Connector: wire-wire; plug; female; PIN: 2; Contacts ph: 6.2mm


Manufacturer: GOOBAY

Manufacturer part number:
TAMIYA-W
TME Symbol:
TAMIYA-W

Specification

Manufacturer
GOOBAY
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Number of pins
2
Contacts pitch
6.2mm
Cable length
0.14m
Gross weight5.11 g
Certificates
See other products in this category: DC power connectors GOOBAY,
*
TAMIYA-W
465 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 20 pcs - 2.14 USDGross price for quantities from 20 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 400 pcs - 1.29 USDGross price for quantities from 400 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsCardboard = 600 pcs