+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C206-BLACK

Wire; 1x1mm2; stranded; OFC; PVC; double; black; 49V; 100m; Class: 6

Manufacturer: TASKER

Manufacturer part number:
C206-BLACK
TME Symbol:
TAS-C206-BLACK

Specification

Manufacturer
TASKER
Type of wire
test lead cable
Cable structure
1x1mm2
Core structure
stranded
Kind of core
OFC
Number of cores
1
Wire insulation material
PVC
Type of insulation
double
Insulation colour
black
Core section
1mm2
Rated voltage
49V
Cable external diameter
4.1mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight27.97 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads TASKER,
*
C206-BLACK
261 in TME stock
Net price for quantities from 1 m - 2.62 USDGross price for quantities from 1 m - 2.62 USD
Net price for quantities from 25 m - 2.15 USDGross price for quantities from 25 m - 2.15 USD
Net price for quantities from 50 m - 1.91 USDGross price for quantities from 50 m - 1.91 USD
Net price for quantities from 100 m - 1.68 USDGross price for quantities from 100 m - 1.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.