+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C726 PUR

Wire; S/FTP; Cat 7; 4x2x0.14mm2; 0.14mm2; OFC; stranded; PUR; black


Manufacturer: TASKER

Manufacturer part number:
C726 PUR
TME Symbol:
TAS-C726PUR

Specification

Manufacturer
TASKER
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7
Cable structure
4x2x0.14mm2
Core section
0.14mm2
Kind of core
OFC
Core structure
stranded
Number of cores
8
No. of pairs
4
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PUR
Insulation colour
black
Cable features
twisted pair conductors
Resistance to
most of chemical compounds, most of oils, UV rays, water
Package contents
100m
Cable external diameter
6.3mm
CPR standard
no classification
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight47.135 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables TASKER,
*
C726 PUR
705 in TME stock
Net price for quantities from 1 m - 6.26 USDGross price for quantities from 1 m - 6.26 USD
Net price for quantities from 25 m - 5.37 USDGross price for quantities from 25 m - 5.37 USD
Net price for quantities from 50 m - 4.77 USDGross price for quantities from 50 m - 4.77 USD
Net price for quantities from 100 m - 4.17 USDGross price for quantities from 100 m - 4.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.