+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG58C/U

Wire: coaxial; RG58CU; stranded; OFC; PVC; black; 100m; Øcable: 5mm


Manufacturer: TASKER

Manufacturer part number:
RG58C/U
TME Symbol:
TAS-RG58CU

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG58CU
Wave impedance
50Ω
Core structure
stranded
Kind of core
OFC, tinned
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
5mm
CPR standard
no classification
Conform to the norm
MIL-C-17F
Gross weight39.365 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RG58C/U
1300 in TME stock
Net price for quantities from 100 m - 1.48 USDGross price for quantities from 100 m - 1.48 USD
Net price for quantities from 200 m - 1.32 USDGross price for quantities from 200 m - 1.32 USD
Net price for quantities from 300 m - 1.24 USDGross price for quantities from 300 m - 1.24 USD
Net price for quantities from 500 m - 1.15 USDGross price for quantities from 500 m - 1.15 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m