+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282844-2

Connector: PCB terminal block; terminal; 17.5A; 300V; PIN: 2; green


Manufacturer: TE Connectivity

Manufacturer part number:
282844-2
TME Symbol:
TB-7.5-AMP-2P

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
17.5A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
30AWG...12AWG
Depth
9mm
Length
15mm
Connector pinout layout
1x2
Wire cross-section
0.03...1.5mm2
Contacts pitch
7.5mm
Number of ways
2
Height
15.2mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Dimensions
Gross weight3.06 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282844-2
4122 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.67 USDGross price for quantities from 200 pcs - 0.67 USD
Net price for quantities from 600 pcs - 0.63 USDGross price for quantities from 600 pcs - 0.63 USD
Net price for quantities from 2600 pcs - 0.60 USDGross price for quantities from 2600 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcsCardboard = 800 pcs